
R7F100GMG2DFA#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GMG2DFA#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GMG2DFA#AA0 |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 17x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 70 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GMG2DFA#BA0 | Renesas Electronics Corporation | 378 | 559-R7F100GMG2DFA#BA0-ND | $28.86000 | Parametric Equivalent |
| R7F100GMG2DFB#AA0 | Renesas Electronics Corporation | 470 | 559-R7F100GMG2DFB#AA0-ND | $27.38000 | Parametric Equivalent |
| R7F100GMG2DFB#BA0 | Renesas Electronics Corporation | 512 | 559-R7F100GMG2DFB#BA0-ND | $28.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 10 | $22.58400 | $225.84 |
| 90 | $18.81167 | $1,693.05 |
| 180 | $18.03022 | $3,245.44 |
| 270 | $17.63878 | $4,762.47 |
| 540 | $17.06463 | $9,214.90 |

