


R7F100GBJ2DFP#AA0 | |
---|---|
DigiKey Part Number | 559-R7F100GBJ2DFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GBJ2DFP#AA0 |
Description | IC MCU 16BIT 256KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b/12b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.73000 | $23.73 |
10 | $17.72800 | $177.28 |
25 | $16.22840 | $405.71 |
100 | $14.58030 | $1,458.03 |
250 | $13.79448 | $3,448.62 |
500 | $13.32086 | $6,660.43 |
1,000 | $12.93093 | $12,930.93 |