
R7F100GAG2DSP#AA0 | |
---|---|
DigiKey Part Number | 559-R7F100GAG2DSP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GAG2DSP#AA0 |
Description | IC MCU 16BIT 128KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b/12b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.95000 | $18.95 |
10 | $14.08300 | $140.83 |
25 | $12.85480 | $321.37 |
119 | $11.37000 | $1,353.03 |
357 | $10.65289 | $3,803.08 |
595 | $10.38768 | $6,180.67 |
1,071 | $10.12620 | $10,845.16 |