
R5F571MGCDLK#20 | |
---|---|
DigiKey Part Number | R5F571MGCDLK#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MGCDLK#20 |
Description | IC MCU 32BIT 2.5MB FLSH 145TFLGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F571MGCDLK#20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b, 21x12b; D/A 2x12 | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 145-TFLGA (7x7) | |
Package / Case | 145-TFLGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.15000 | $169.15 |
10 | $135.12000 | $1,351.20 |
25 | $126.62000 | $3,165.50 |
100 | $117.27690 | $11,727.69 |
250 | $112.82372 | $28,205.93 |
500 | $110.13956 | $55,069.78 |