Parametric Equivalent
Parametric Equivalent

R5F56609ADFP#10 | |
|---|---|
DigiKey Part Number  | 559-R5F56609ADFP#10-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R5F56609ADFP#10  | 
Description  | IC MCU 32BIT 1MB FLASH 100LQFP  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Core Processor  | RXv3  | |
Core Size  | 32-Bit  | |
Speed  | 120MHz  | |
Connectivity  | CANbus, EBI/EMI, I2C, LINbus, SCI, SPI  | |
Peripherals  | DMA, LVD, POR, PWM, WDT  | |
Number of I/O  | 91  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 32K x 8  | |
RAM Size  | 128K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.7V ~ 5.5V  | |
Data Converters  | A/D 24x12b; D/A 2x12b  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 100-LFQFP (14x14)  | |
Package / Case  | 100-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 720 | $37.66746 | $27,120.57 | 



