
R5F5651EHGBG#20 | |
---|---|
DigiKey Part Number | 559-R5F5651EHGBG#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EHGBG#20 |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.42000 | $108.42 |
10 | $85.33300 | $853.33 |
25 | $79.57720 | $1,989.43 |
100 | $73.24590 | $7,324.59 |
250 | $70.22784 | $17,556.96 |
500 | $68.40890 | $34,204.45 |
1,000 | $66.91192 | $66,911.92 |