
R5F5651EHDBG#20 | |
|---|---|
DigiKey Part Number | 559-R5F5651EHDBG#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EHDBG#20 |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | R5F5651EHDBG#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 176-LFBGA (13x13) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 176-LFBGA |
Number of I/O 136 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651EDDBG#20 | Renesas Electronics Corporation | 142 | 559-R5F5651EDDBG#20-ND | $97.84000 | Parametric Equivalent |
| R5F565NEDDBG#20 | Renesas Electronics Corporation | 68 | R5F565NEDDBG#20-ND | $106.06000 | Parametric Equivalent |
| R5F565NEHDBG#20 | Renesas Electronics Corporation | 82 | 559-R5F565NEHDBG#20-ND | $110.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.06000 | $106.06 |
| 10 | $83.32500 | $833.25 |
| 25 | $77.64720 | $1,941.18 |
| 152 | $69.95414 | $10,633.03 |
| 304 | $67.89257 | $20,639.34 |
| 608 | $66.19592 | $40,247.12 |
| 1,064 | $65.04783 | $69,210.89 |

