R5F526TFDDFL#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $34.05839
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 212
Unit Price: $52.54000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $37.85672
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: $57.80000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $33.28220
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $35.89736
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: $63.22000
Datasheet
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F526TFDDFL#10

DigiKey Part Number
559-R5F526TFDDFL#10-ND
Manufacturer
Manufacturer Product Number
R5F526TFDDFL#10
Description
32BIT MCU RX26T 512/64K 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
37
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F526TFADFL#10Renesas Electronics Corporation0559-R5F526TFADFL#10-ND$34.05839Parametric Equivalent
R5F526TFADFL#30Renesas Electronics Corporation212559-R5F526TFADFL#30-ND$52.54000Parametric Equivalent
R5F526TFBDFL#10Renesas Electronics Corporation0559-R5F526TFBDFL#10-ND$37.85672Parametric Equivalent
R5F526TFBDFL#30Renesas Electronics Corporation250559-R5F526TFBDFL#30-ND$57.80000Parametric Equivalent
R5F526TFCDFL#10Renesas Electronics Corporation0559-R5F526TFCDFL#10-ND$33.28220Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,000$41.78167$83,563.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.