RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F526TFDDFL#30

DigiKey Part Number
559-R5F526TFDDFL#30-ND
Manufacturer
Manufacturer Product Number
R5F526TFDDFL#30
Description
32BIT MCU RX26T 512/64K 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
37
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$63.22000$63.22
10$48.89300$488.93
25$45.30720$1,132.68
100$41.36810$4,136.81
250$39.49084$9,872.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.