


R5F526TBCGFL#30 | |
|---|---|
DigiKey Part Number  | 559-R5F526TBCGFL#30-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R5F526TBCGFL#30  | 
Description  | 32BIT MCU RX26T 256K LFQFP48 -40  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Core Processor  | RXv3  | |
Core Size  | 32-Bit  | |
Speed  | 120MHz  | |
Connectivity  | CANbus, I2C, SCI, SPI, UART/USART  | |
Peripherals  | DMA, LVD, POR, PWM, WDT  | |
Number of I/O  | 37  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 16K x 8  | |
RAM Size  | 64K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.7V ~ 5.5V  | |
Data Converters  | A/D 10x12b; D/A 2x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-LFQFP (7x7)  | |
Package / Case  | 48-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $55.31000 | $55.31 | 
| 10 | $42.57900 | $425.79 | 
| 25 | $39.40240 | $985.06 | 
| 100 | $35.90640 | $3,590.64 | 
| 250 | $34.23960 | $8,559.90 | 

