


R5F52618BDFL#50 | |
|---|---|
DigiKey Part Number | 559-R5F52618BDFL#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F52618BDFL#50 |
Description | R5F52618BDFL#50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX261 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $27.75091 | $55,501.82 |

