


R5F52617BGFM#10 | |
---|---|
DigiKey Part Number | 559-R5F52617BGFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52617BGFM#10 |
Description | R5F52617BGFM#10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX261 Microcontroller IC 32-Bit 64MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 15x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1,280 | $28.89930 | $36,991.10 |