New at DigiKey
80 LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52617ADFN#10

DigiKey Part Number
559-R5F52617ADFN#10-ND
Manufacturer
Manufacturer Product Number
R5F52617ADFN#10
Description
R5F52617ADFN#10
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv3 RX261 Microcontroller IC 32-Bit 64MHz 384KB (384K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RXv3
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART, USB
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 18x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
80-LFQFP (12x12)
Package / Case
80-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
952$25.15912$23,951.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.