


R5F52607ADFL#50 | |
|---|---|
DigiKey Part Number  | 559-R5F52607ADFL#50TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | R5F52607ADFL#50  | 
Description  | R5F52607ADFL#50  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | RXv3 RX260 Microcontroller IC 32-Bit 64MHz 384KB (384K x 8) FLASH 48-LFQFP (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Core Processor  | RXv3  | |
Core Size  | 32-Bit  | |
Speed  | 64MHz  | |
Connectivity  | I2C, LINbus, SCI, SPI, UART/USART  | |
Peripherals  | Capacitive Touch, DMA, LVD, POR, PWM, WDT  | |
Number of I/O  | 39  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 8K x 8  | |
RAM Size  | 128K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 5.5V  | |
Data Converters  | A/D 11x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-LFQFP (7x7)  | |
Package / Case  | 48-LQFP  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $20.74972 | $41,499.44 | 

