RXv2 - Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv2 - Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F523E6AGFL#30

DigiKey Part Number
559-R5F523E6AGFL#30-ND
Manufacturer
Manufacturer Product Number
R5F523E6AGFL#30
Description
IC MCU 32BIT 256KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 - Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x12b, 12x24b Sigma-Delta
Core Processor
RXv2
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI
Supplier Device Package
48-LFQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
16
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F523E6AGFL#10Renesas Electronics Corporation1,919559-R5F523E6AGFL#10-ND$120.53000Parametric Equivalent
R5F523E6SGFL#10Renesas Electronics Corporation2,000559-R5F523E6SGFL#10-ND$86.08000Parametric Equivalent
In-Stock: 221
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$125.38000$125.38
10$99.06900$990.69
25$92.49520$2,312.38
100$85.26930$8,526.93
250$81.82400$20,456.00
500$79.74790$39,873.95
1,000$78.03905$78,039.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.