RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F523E6AGFL#10

DigiKey Part Number
559-R5F523E6AGFL#10-ND
Manufacturer
Manufacturer Product Number
R5F523E6AGFL#10
Description
IC MCU 32BIT 256KB FLASH 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 6x12b, 12x24b Sigma-Delta
Core Processor
RXv2
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI
Supplier Device Package
48-LFQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
16
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F523E6AGFL#30Renesas Electronics Corporation221559-R5F523E6AGFL#30-ND$125.38000Parametric Equivalent
R5F523E6SGFL#10Renesas Electronics Corporation2,000559-R5F523E6SGFL#10-ND$86.08000Parametric Equivalent
In-Stock: 1,919
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$120.53000$120.53
10$95.26300$952.63
25$88.94000$2,223.50
100$85.08270$8,508.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.