R5F52317BDFP#30 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 42
Unit Price: $55.32000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 106
Unit Price: $51.60000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $36.15497
Datasheet
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52317BDFP#30

DigiKey Part Number
R5F52317BDFP#30-ND
Manufacturer
Manufacturer Product Number
R5F52317BDFP#30
Description
IC MCU 32BIT 384KB FLSH 100LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F52317BDFP#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
54MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$59.80000$59.80
10$46.17700$461.77
90$39.25689$3,533.12
180$37.82233$6,808.02
270$37.10396$10,018.07
540$36.05030$19,467.16
1,080$35.18316$37,997.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.