
R5F52315AGFP#50 | |
|---|---|
DigiKey Part Number  | 559-R5F52315AGFP#50TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | R5F52315AGFP#50  | 
Description  | IC MCU 32BIT 128MB FLASH 100LQFP  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Core Processor  | RXv2  | |
Core Size  | 32-Bit  | |
Speed  | 54MHz  | |
Connectivity  | CANbus, I2C, IrDA, SCI, SPI, SSI, UART/USART, USB OTG  | |
Peripherals  | DMA, LVD, POR, PWM, WDT  | |
Number of I/O  | 79  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 8K x 8  | |
RAM Size  | 32K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 5.5V  | |
Data Converters  | A/D 24x12b; D/A 2x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 100-LFQFP (14x14)  | |
Package / Case  | 100-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $26.77644 | $26,776.44 | 

