R5F52315ADNE#40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $21.55705
Datasheet
48 HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52315ADNE#40

DigiKey Part Number
559-R5F52315ADNE#40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F52315ADNE#40
Description
IC MCU 32BIT 128MB FLASH 48WFQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RXv2
Core Size
32-Bit
Speed
54MHz
Connectivity
CANbus, I2C, IrDA, SCI, SPI, SSI, UART/USART, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.72660$54,316.50
Manufacturers Standard Package