RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51406BGFN#30

DigiKey Part Number
559-R5F51406BGFN#30-ND
Manufacturer
Manufacturer Product Number
R5F51406BGFN#30
Description
IC MCU 32BIT 256KB FLASH 80LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 18x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LFQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,042
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$40.87000$40.87
10$31.11700$311.17
25$28.68840$717.21
119$25.74798$3,064.01
357$24.32832$8,685.21
595$23.80321$14,162.91
1,071$23.28547$24,938.74
2,618$22.64504$59,284.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.