


R5F51406BGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F51406BGFL#30TR-ND - Tape & Reel (TR) 559-R5F51406BGFL#30CT-ND - Cut Tape (CT) 559-R5F51406BGFL#30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F51406BGFL#30 |
Description | IC MCU 32BIT 256KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.99000 | $37.99 |
| 10 | $28.89400 | $288.94 |
| 25 | $26.60800 | $665.20 |
| 100 | $24.10180 | $2,410.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $22.90620 | $5,726.55 |
| 500 | $22.18554 | $11,092.77 |
| 750 | $21.82452 | $16,368.39 |
| 1,250 | $21.42467 | $26,780.84 |
| 1,750 | $21.19104 | $37,084.32 |
| 2,500 | $20.96626 | $52,415.65 |

