


R7F100GGJ2DFB#BA0 | |
|---|---|
DigiKey Part Number  | 559-R7F100GGJ2DFB#BA0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R7F100GGJ2DFB#BA0  | 
Description  | IC MCU 16BIT 256KB FLASH 48LQFP  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Core Processor  | RL78  | |
Core Size  | 16-Bit  | |
Speed  | 32MHz  | |
Connectivity  | CSI, I2C, LINbus, SPI, UART/USART  | |
Peripherals  | Capacitive Touch, LVD, POR, PWM, WDT  | |
Number of I/O  | 40  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 8K x 8  | |
RAM Size  | 24K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.6V ~ 5.5V  | |
Data Converters  | A/D 10x8/10b/12b; D/A 2x8b  | |
Oscillator Type  | External  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-LFQFP (7x7)  | |
Package / Case  | 48-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $25.62000 | $25.62 | 
| 10 | $19.22100 | $192.21 | 
| 25 | $17.61600 | $440.40 | 
| 100 | $15.85110 | $1,585.11 | 
| 250 | $15.00936 | $3,752.34 | 
| 500 | $14.50190 | $7,250.95 | 
| 2,000 | $13.74043 | $27,480.86 | 

