


R5F51116AGFK#1A | |
|---|---|
DigiKey Part Number  | 559-R5F51116AGFK#1A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R5F51116AGFK#1A  | 
Description  | IC MCU 32BIT 256KB FLASH 64LQFP  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | RX RX111 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | RX  | |
Core Size  | 32-Bit  | |
Speed  | 32MHz  | |
Connectivity  | I2C, SCI, SPI, USB OTG  | |
Peripherals  | DMA, LVD, POR, PWM, WDT  | |
Number of I/O  | 46  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 8K x 8  | |
RAM Size  | 32K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 3.6V  | |
Data Converters  | A/D 14x12b; D/A 2x8b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-LQFP (14x14)  | |
Package / Case  | 64-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $33.94000 | $33.94 | 
| 10 | $25.71600 | $257.16 | 
| 25 | $23.65640 | $591.41 | 
| 100 | $21.38670 | $2,138.67 | 
| 250 | $20.30456 | $5,076.14 | 
| 720 | $19.35729 | $13,937.25 | 

