New at DigiKey
64 LQFP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LQFP Top
64 LQFP

R5F5110JAGFK#50

DigiKey Part Number
559-R5F5110JAGFK#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F5110JAGFK#50
Description
R5F5110JAGFK#50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RX RX110 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 14x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (14x14)
Package / Case
64-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.54810$10,548.10
Manufacturers Standard Package