100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F3640MNFB#V2

DigiKey Part Number
R5F3640MNFB#V2-ND
Manufacturer
Manufacturer Product Number
R5F3640MNFB#V2
Description
IC MCU 16BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/64 Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
25MHz
Connectivity
EBI/EMI, I2C, SIO, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
31K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.