
R5F3640MDFB#10 | |
---|---|
DigiKey Part Number | 559-R5F3640MDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F3640MDFB#10 |
Description | 16BIT MCU M16C/64 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/64 Microcontroller IC 16-Bit 25MHz 528KB (528K x 8) FLASH 100-LFQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, IEBus, SIO, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 31K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x10b SAR; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | $115.37469 | $83,069.78 |