100-LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F3640DNFB#10

DigiKey Part Number
559-R5F3640DNFB#10-ND
Manufacturer
Manufacturer Product Number
R5F3640DNFB#10
Description
16BIT MCU M16C 3/5V 256K 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/64 Microcontroller IC 16-Bit 25MHz 272KB (272K x 8) FLASH 100-LFQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
M16C/60
Core Size
16-Bit
Speed
25MHz
Connectivity
EBI/EMI, I2C, IEBus, SIO, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x10b SAR; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
720$90.40869$65,094.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.