64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LFQFP (10x10)
64 LQFP

R5F10RLAAFB#10

DigiKey Part Number
559-R5F10RLAAFB#10-ND
Manufacturer
Manufacturer Product Number
R5F10RLAAFB#10
Description
IC MCU 16BIT 16KB FLASH 64LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 10x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$13.07000$13.07
10$9.54100$95.41
25$8.66560$216.64
100$7.70340$770.34
250$7.24428$1,811.07
500$6.96734$3,483.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.