64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10ELEGFB#X0

DigiKey Part Number
559-R5F10ELEGFB#X0TR-ND - Tape & Reel (TR)
559-R5F10ELEGFB#X0CT-ND - Cut Tape (CT)
559-R5F10ELEGFB#X0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F10ELEGFB#X0
Description
IC MCU 16BIT 64KB FLASH 64LQFP
Customer Reference
Detailed Description
RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F10ELEGFB#X0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 28x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.85222$14,852.22
Manufacturers Standard Package