RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1057AGNA#20

DigiKey Part Number
559-R5F1057AGNA#20-ND
Manufacturer
Manufacturer Product Number
R5F1057AGNA#20
Description
IC MCU 16BIT 16KB FLASH 24HWQFN
Customer Reference
Detailed Description
RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-HWQFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$14.85000$14.85
10$10.90000$109.00
25$9.92080$248.02
100$8.83970$883.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.