
R5F104PFAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F104PFAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104PFAFB#10 |
Description | IC MCU 16BIT 96KB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104PFAFA#10 | Renesas Electronics Corporation | 326 | 559-R5F104PFAFA#10-ND | $34.20000 | Parametric Equivalent |
| R5F104PFAFA#30 | Renesas Electronics Corporation | 62 | R5F104PFAFA#30-ND | $34.20000 | Parametric Equivalent |
| R5F104PFAFB#30 | Renesas Electronics Corporation | 630 | R5F104PFAFB#30-ND | $32.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.39000 | $32.39 |
| 10 | $24.47500 | $244.75 |
| 25 | $22.49400 | $562.35 |
| 100 | $20.31780 | $2,031.78 |
| 250 | $19.28008 | $4,820.02 |

