RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104PFAFA#10

DigiKey Part Number
559-R5F104PFAFA#10-ND
Manufacturer
Manufacturer Product Number
R5F104PFAFA#10
Description
IC MCU 16BIT 96KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
12K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
100-LQFP (14x20)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104PFAFA#30Renesas Electronics Corporation62R5F104PFAFA#30-ND$34.20000Parametric Equivalent
R5F104PFAFB#10Renesas Electronics Corporation695559-R5F104PFAFB#10-ND$32.39000Parametric Equivalent
R5F104PFAFB#30Renesas Electronics Corporation630R5F104PFAFB#30-ND$32.39000Parametric Equivalent
In-Stock: 326
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$28.86000$28.86
10$21.71300$217.13
25$19.92880$498.22
100$17.96480$1,796.48
250$17.02868$4,257.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.