
R5F104LLAFB#30 | |
|---|---|
DigiKey Part Number  | R5F104LLAFB#30-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R5F104LLAFB#30  | 
Description  | IC MCU 16BIT 512KB FLASH 64LFQFP  | 
Customer Reference  | |
Detailed Description  | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R5F104LLAFB#30 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | RL78  | |
Core Size  | 16-Bit  | |
Speed  | 32MHz  | |
Connectivity  | CSI, I2C, LINbus, UART/USART  | |
Peripherals  | DMA, LVD, POR, PWM, WDT  | |
Number of I/O  | 48  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 8K x 8  | |
RAM Size  | 48K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.6V ~ 5.5V  | |
Data Converters  | A/D 12x8/10b; D/A 2x8b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-LFQFP (10x10)  | |
Package / Case  | 64-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $38.18000 | $38.18 | 
| 10 | $28.99500 | $289.95 | 
| 25 | $26.70760 | $667.69 | 
| 160 | $23.53881 | $3,766.21 | 
| 320 | $22.71963 | $7,270.28 | 

