R5F104LEAFB#50 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,000
Unit Price: $13.27054
Datasheet
64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104LEAFB#50

DigiKey Part Number
559-R5F104LEAFB#50TR-ND - Tape & Reel (TR)
559-R5F104LEAFB#50CT-ND - Cut Tape (CT)
559-R5F104LEAFB#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F104LEAFB#50
Description
IC MCU 16BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
5.5K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.43000$21.43
10$15.94600$159.46
25$14.57960$364.49
100$13.07600$1,307.60
250$12.35888$3,089.72
500$11.92664$5,963.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$11.39265$17,088.97
3,000$11.13138$33,394.14
4,500$11.00050$49,502.25
7,500$10.85557$81,416.77
Manufacturers Standard Package