
R5F10278ANA#W5 | |
---|---|
DigiKey Part Number | R5F10278ANA#W5TR-ND - Tape & Reel (TR) R5F10278ANA#W5CT-ND - Cut Tape (CT) R5F10278ANA#W5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10278ANA#W5 |
Description | IC MCU 16BIT 8KB FLASH 24HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10278ANA#W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |