24 HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10278ANA#45

DigiKey Part Number
559-R5F10278ANA#45TR-ND - Tape & Reel (TR)
559-R5F10278ANA#45CT-ND - Cut Tape (CT)
559-R5F10278ANA#45DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F10278ANA#45
Description
IC MCU 16BIT 8KB FLASH 24HWQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 11x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-HWQFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.11000$11.11
10$8.05900$80.59
25$7.30000$182.50
100$6.46790$646.79
250$6.07092$1,517.73
500$5.83188$2,915.94
1,000$5.63497$5,634.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.42722$13,568.05
Manufacturers Standard Package