
R5F101ECANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F101ECANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F101ECANA#20 |
Description | IC MCU 16BIT 32KB FLASH 40HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 9x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.44000 | $11.44 |
| 10 | $8.30800 | $83.08 |
| 25 | $7.52840 | $188.21 |
| 100 | $6.67570 | $667.57 |
| 490 | $6.03039 | $2,954.89 |
| 980 | $5.82724 | $5,710.70 |
| 1,470 | $5.72552 | $8,416.51 |
| 2,940 | $5.57643 | $16,394.70 |
| 5,390 | $5.46780 | $29,471.44 |

