
R5F100SLDFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F100SLDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100SLDFB#30 |
Description | IC MCU 16BIT 512KB FLSH 128LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 26x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 128-LFQFP (14x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 128-LQFP |
Number of I/O 110 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100SLAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100SLAFB#10-ND | $32.03259 | Parametric Equivalent |
| R5F100SLAFB#30 | Renesas Electronics Corporation | 144 | R5F100SLAFB#30-ND | $51.71000 | Parametric Equivalent |
| R5F100SLDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100SLDFB#10-ND | $31.72686 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.41000 | $55.41 |
| 10 | $42.59600 | $425.96 |
| 72 | $36.58458 | $2,634.09 |
| 144 | $35.14917 | $5,061.48 |

