RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 128-LFQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100SLAFB#30

DigiKey Part Number
R5F100SLAFB#30-ND
Manufacturer
Manufacturer Product Number
R5F100SLAFB#30
Description
IC MCU 16BIT 512KB FLSH 128LFQFP
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 128-LFQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
110
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 26x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-LFQFP (14x20)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$43.33000$43.33
10$33.05900$330.59
72$28.22264$2,032.03
144$27.06701$3,897.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.