


R5F100LFAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F100LFAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LFAFA#10 |
Description | IC MCU 16BIT 96KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100LFAFA#30 | Renesas Electronics Corporation | 959 | R5F100LFAFA#30-ND | $25.49000 | Parametric Equivalent |
| R5F100LFAFB#10 | Renesas Electronics Corporation | 1,149 | 559-R5F100LFAFB#10-ND | $24.50000 | Parametric Equivalent |
| R5F100LFAFB#30 | Renesas Electronics Corporation | 463 | R5F100LFAFB#30-ND | $23.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $18.34200 | $183.42 |
| 25 | $16.79480 | $419.87 |
| 100 | $15.09960 | $1,509.96 |
| 250 | $14.56028 | $3,640.07 |

