
R5F100LFAFB#10 | |
---|---|
DigiKey Part Number | 559-R5F100LFAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LFAFB#10 |
Description | IC MCU 16BIT 96KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $14.75500 | $147.55 |
25 | $13.47600 | $336.90 |
100 | $12.06930 | $1,206.93 |
250 | $11.39884 | $2,849.71 |
500 | $10.99452 | $5,497.26 |
1,280 | $10.55819 | $13,514.48 |
2,560 | $10.30279 | $26,375.14 |
5,120 | $10.09252 | $51,673.70 |