RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 52-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100JCAFA#50

DigiKey Part Number
559-R5F100JCAFA#50TR-ND - Tape & Reel (TR)
559-R5F100JCAFA#50CT-ND - Cut Tape (CT)
559-R5F100JCAFA#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F100JCAFA#50
Description
IC MCU 16BIT 32KB FLASH 52LQFP
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
52-LQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
52-LQFP
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100JCAFA#30Renesas Electronics Corporation1,606R5F100JCAFA#30-ND$18.33000Parametric Equivalent
In-Stock: 1,309
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.07000$19.07
10$14.11600$141.16
25$12.87480$321.87
100$11.51590$1,151.59
250$10.86684$2,716.71
500$10.47584$5,237.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.60852$14,412.78
Manufacturers Standard Package