
R5F100JCAFA#30 | |
|---|---|
DigiKey Part Number | R5F100JCAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100JCAFA#30 |
Description | IC MCU 16BIT 32KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 52-LQFP |
Number of I/O 38 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100JCAFA#10 | Renesas Electronics Corporation | 1,080 | 559-R5F100JCAFA#10-ND | $19.07000 | Parametric Equivalent |
| R5F100JCAFA#50 | Renesas Electronics Corporation | 1,309 | 559-R5F100JCAFA#50CT-ND | $19.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $13.57400 | $135.74 |
| 25 | $12.38160 | $309.54 |
| 160 | $10.73263 | $1,717.22 |
| 320 | $10.30669 | $3,298.14 |
| 640 | $9.95572 | $6,371.66 |
| 1,120 | $9.71840 | $10,884.61 |

