
R5F100FEAFP#50 | |
|---|---|
DigiKey Part Number | 559-R5F100FEAFP#50TR-ND - Tape & Reel (TR) 559-R5F100FEAFP#50CT-ND - Cut Tape (CT) 559-R5F100FEAFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100FEAFP#50 |
Description | IC MCU 16BIT 64KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $13.76300 | $137.63 |
| 25 | $12.56080 | $314.02 |
| 100 | $11.23910 | $1,123.91 |
| 250 | $10.60832 | $2,652.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.91511 | $9,915.11 |

