
R5F1006AASP#10 | |
|---|---|
DigiKey Part Number | 559-R5F1006AASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F1006AASP#10 |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $8.29700 | $82.97 |
| 25 | $7.51880 | $187.97 |
| 100 | $6.66710 | $666.71 |
| 250 | $6.26116 | $1,565.29 |
| 500 | $6.01608 | $3,008.04 |
| 1,920 | $5.65732 | $10,862.05 |
| 3,840 | $5.51918 | $21,193.65 |
| 5,760 | $5.44998 | $31,391.88 |

