R1RW0408DGE-2LR#B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1RP0408DGE-2PI#B1

DigiKey Part Number
R1RP0408DGE-2PI#B1-ND
Manufacturer
Manufacturer Product Number
R1RP0408DGE-2PI#B1
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 12 ns 36-SOJ
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$49.92000$49.92
22$45.28000$996.16
44$44.21818$1,945.60
66$43.59909$2,877.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.