
R1EX25004ASA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25004ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25004ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25004ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25004ASA00I#S0 |
Description | IC EEPROM 4KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25004ASA00I#S0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $6.56800 | $65.68 |
| 25 | $6.38960 | $159.74 |
| 50 | $6.25100 | $312.55 |
| 100 | $6.11150 | $611.15 |
| 250 | $5.92700 | $1,481.75 |
| 500 | $5.78748 | $2,893.74 |
| 1,000 | $5.64813 | $5,648.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.90284 | $14,757.10 |

