R1EX24128BSAS0I#K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,500
Unit Price: $15.26977
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $15.26977
Datasheet

Direct


onsemi
In Stock: 7,863
Unit Price: $3.78000
Datasheet

Similar


Microchip Technology
In Stock: 2,141
Unit Price: $5.91000
Datasheet

Similar


Microchip Technology
In Stock: 26,771
Unit Price: $6.65000
Datasheet

Similar


Microchip Technology
In Stock: 759
Unit Price: $3.78000
Datasheet

Similar


Microchip Technology
In Stock: 6,552
Unit Price: $3.78000
Datasheet

Similar


Microchip Technology
In Stock: 1,012
Unit Price: $6.57000
Datasheet

Similar


Microchip Technology
In Stock: 2,860
Unit Price: $5.82980
Datasheet

Similar


Microchip Technology
In Stock: 6,896
Unit Price: $7.31000
Datasheet

Similar


Microchip Technology
In Stock: 6,184
Unit Price: $6.65000
Datasheet

Similar


Parallax Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Microchip Technology
In Stock: 383
Unit Price: $3.28000
Datasheet

Similar


Microchip Technology
In Stock: 3,646
Unit Price: $3.53000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24128BSAS0I#K0

DigiKey Part Number
559-R1EX24128BSAS0I#K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1EX24128BSAS0I#K0
Description
IC EEPROM 128KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX24128BSAS0I#K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.