602-20012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2,141
Unit Price: $5.91000
Datasheet

Similar


Microchip Technology
In Stock: 373
Unit Price: $3.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,480
Unit Price: $4.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,293
Unit Price: $4.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,318
Unit Price: $4.68000
Datasheet

Similar


STMicroelectronics
In Stock: 2,450
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 759
Unit Price: $3.78000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

602-20012

DigiKey Part Number
602-20012-ND
Manufacturer
Manufacturer Product Number
602-20012
Description
IC EEPROM 128KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.