
R0E5212L4CFG00 | |
---|---|
DigiKey Part Number | 559-R0E5212L4CFG00-ND |
Manufacturer | |
Manufacturer Product Number | R0E5212L4CFG00 |
Description | CONVERTER R8C/2K, 2L 32PIN 0.8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Renesas MCUs - Converter Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | Converter Board | |
Utilized IC / Part | Renesas MCUs | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,960.00000 | $3,960.00 |